KTY82/251,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,415
Unit Price: $4.73000
Datasheet

Similar


Texas Instruments
In Stock: 2,532
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: $1.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,875
Unit Price: $2.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.00140
Datasheet

Similar


Microchip Technology
In Stock: 18,088
Unit Price: $0.64000
Datasheet

Similar


Microchip Technology
In Stock: 25,323
Unit Price: $1.26000
Datasheet

Similar


Microchip Technology
In Stock: 5,463
Unit Price: $1.18000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX84-C12/LF1R
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/251,215

DigiKey Part Number
KTY82/251,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTY82/251,215
Description
SENSOR PTC 1.95KOHM SOT23
Customer Reference
Detailed Description
PTC Thermistor 1.95 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 25°C
1.95 kOhms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes