256BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMPC875VR133

Digi-Key Part Number
KMPC875VR133-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KMPC875VR133
Supplier
Description
IC MPU MPC8XX 133MHZ 256BGA
Detailed Description
MPC8xx Microprocessor IC series 1 Core, 32-Bit 133MHz 256-PBGA (23x23)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
133MHz
Co-Processors/DSP
Communications; CPM, Security; SEC
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1), 10/100Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
Cryptography
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2