MPC860 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMPC862PVR66B

Digi-Key Part Number
KMPC862PVR66B-ND
Manufacturer
Manufacturer Product Number
KMPC862PVR66B
Description
IC MPU MPC8XX 66MHZ 357BGA
Detailed Description
MPC8xx Microprocessor IC series 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Product Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (4), 10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
HDLC/SDLC, I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8542.31.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2