
KMI23/2Z | |
|---|---|
DigiKey Part Number | 568-14294-2-ND - Tape & Reel (TR) 568-14294-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMI23/2Z |
Description | SENSOR ROTARY PC PIN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-477A | |
Supplier Device Package | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 5 | $3.54600 | $17.73 |
| 10 | $3.38400 | $33.84 |
| 25 | $3.19120 | $79.78 |
| 50 | $3.05860 | $152.93 |
| 100 | $2.93770 | $293.77 |
| 500 | $2.69406 | $1,347.03 |

