
KMA310/AZ | |
|---|---|
DigiKey Part Number | 568-KMA310/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMA310/AZ |
Description | KMA310 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.2° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 180°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 3-SIP Module | |
Supplier Device Package | 3-SIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $7.02803 | $12,650.45 |

