KMA215,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
SOT1288-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMA215,118

DigiKey Part Number
568-15115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMA215,118
Description
SENSOR ANGLE 180 DEG PC PIN
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Included PC Pin
Datasheet
 Datasheet
EDA/CAD Models
KMA215,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°, 0° ~ 180°
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Included
Linearity
±1.2%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.25V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
3-SIP Module
Supplier Device Package
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes