
KMA200,115 | |
|---|---|
DigiKey Part Number | 568-4286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMA200,115 |
Description | SENSOR ANGLE 180DEG PC PIN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.65% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 5-SSIP Module | |
Supplier Device Package | 5-SIP | |
Base Product Number |

