cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMA199,115

DigiKey Part Number
KMA199,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMA199,115
Description
SENSOR ANGLE 180DEG PC PIN
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
±1.2%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 160°C
Package / Case
3-SIP Module
Supplier Device Package
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.