
KIT33905D5EKEVBE | |
|---|---|
DigiKey Part Number | KIT33905D5EKEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT33905D5EKEVBE |
Description | EVAL BOARD FOR MC33905 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33905 - CANbus and LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus and LINbus | |
Embedded | - | |
Utilized IC / Part | MC33905 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.25000 | $300.25 |

