CAD | USD

Obsolete item.
cms-photo-not-available

KIT33887DWBEVB

Digi-Key Part Number
KIT33887DWBEVB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KIT33887DWBEVB
Supplier
Description
KIT EVAL 33887 5A H-BRIDGE SOIC
Detailed Description
MC33887 H-Bridge Driver (Internal FET) Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Power Management
Function
H-Bridge Driver (Internal FET)
Embedded
No
Utilized IC / Part
MC33887
Primary Attributes
5A, 5 ~ 28V, PWM to 20kHz, Active Current Limit
Supplied Contents
Board(s)
Secondary Attributes
Fault Status, Sleep Mode, Proportional Current Mirror Output
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1