
KIT3376MMA7331L | |
|---|---|
DigiKey Part Number | KIT3376MMA7331L-ND |
Manufacturer | |
Manufacturer Product Number | KIT3376MMA7331L |
Description | KIT EVAL 3AXIS ANLG ACCELEROMETR |
Customer Reference | |
Detailed Description | MMA7331 - Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±4g, ±12g | |
Interface | - | |
Sensitivity | 800mV/g @ 1.5g | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA7331 | |
Note | - |

