cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT12XS6EVM

Digi-Key Part Number
KIT12XS6EVM-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KIT12XS6EVM
Supplier
Description
EVAL KIT MC12XS6 BULB DRIVER
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- - Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
-
Supplied Contents
Board(s)
Utilized IC / Part
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.50.0150
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$125.85000$125.85
Additional Resources
AttributeDescription
Other Names935327345598
Standard Package1