38-TSSOP_SOT510-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4778CZ38,118

Digi-Key Part Number
568-4765-1-ND - Cut Tape (CT)
568-4765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4778CZ38,118
Description
IC HDMI ESD PROTECTION 38-TSSOP
Detailed Description
Digital TV, Displays, Digital KVM, Graphics Processing Interface 38-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Applications
Digital TV, Displays, Digital KVM, Graphics Processing
Interface
HDMI
Voltage - Supply
2.7V ~ 5.5V
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IP4778CZ38118
934061116118
568-4765-1
568-4765-2
568-4765-6
954-IP4778CZ38118
Standard Package2,500
Substitutes (34)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM8327JGR8/NOPBTexas Instruments14,000LM8327JGR8/NOPB-ND$3.05157Similar
IS31IO7326-QFLS4-TRLumissil Microsystems1,3922521-IS31IO7326-QFLS4-TRCT-ND$2.87000Similar
PCA9546APWTexas Instruments0296-33508-5-ND$0.00000Similar
PI4MSD5V9545BLEXDiodes Incorporated0PI4MSD5V9545BLEX-ND$1.39808Similar
MAX3798ETJ+TAnalog Devices Inc./Maxim Integrated0MAX3798ETJ+T-ND$6.90164Similar