38-TSSOP_SOT510-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4777CZ38,118

Digi-Key Part Number
568-4729-2-ND - Tape & Reel (TR)
568-4729-1-ND - Cut Tape (CT)
568-4729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4777CZ38,118
Description
IC VID DVI/HDMI INT PROT 38TSSOP
Detailed Description
Video IC I²C HDMI 1.3a, IEC 61000-4-2 38-TSSOP Package
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
-
Applications
Consumer Video
Standards
HDMI 1.3a, IEC 61000-4-2
Control Interface
I²C
Voltage - Supply
2.7V ~ 5.5V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-4729-6
934061647118
568-4729-1
568-4729-2
IP4777CZ38118
954-IP4777CZ38118
Standard Package2,500