HVSON2 SOT889-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTMS8101FTK/AF,115

Digi-Key Part Number
HTMS8101FTK/AF,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HTMS8101FTK/AF,115
Supplier
Description
RFID TAG R/W 100-150KHZ ENCAP
Detailed Description
RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Style
Encapsulated
Technology
Passive
Frequency
100kHz ~ 150kHz
Memory Type
Read/Write
Writable Memory
1.76kb (User)
Standards
ISO 11784, ISO 11785
Operating Temperature
-
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.64145$1,924.35
Additional Resources
AttributeDescription
Other Names935290136115
Standard Package3,000