3-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTMS1001FTB/AF,115

Digi-Key Part Number
HTMS1001FTB/AF,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HTMS1001FTB/AF,115
Supplier
Description
RFID TAG R/W 100-150KHZ ENCAP
Detailed Description
RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Style
Encapsulated
Technology
Passive
Frequency
100kHz ~ 150kHz
Memory Type
Read/Write
Writable Memory
1.76kb (User)
Standards
ISO 11784, ISO 11785
Operating Temperature
-
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935289811115
Standard Package5,000