16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4046BP,652

Digi-Key Part Number
568-3104-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HEF4046BP,652
Supplier
Description
IC PHASE-LOCK LOOP MCPWR 16-DIP
Detailed Description
Phase Lock Loop (PLL) IC 2.7MHz 1 16-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
2.7MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
933296690652
HEF4046BPN
568-3104-5
954-HEF4046BP652
Standard Package25