20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40374BT,653

Digi-Key Part Number
HEF40374BT,653-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF40374BT,653
Description
IC FF D-TYPE SNGL 8BIT 20SO
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
17 MHz
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
50mA, 62mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
HEF40374BTD-T
HEF40374BTD-T-ND
933638710653
954-HEF40374BT653
Standard Package2,000