14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4024BT,652

Digi-Key Part Number
HEF4024BT,652-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HEF4024BT,652
Supplier
Description
IC 7STAGE BINARY COUNTER 14SOIC
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
933372770652
HEF4024BTD
HEF4024BTD-ND
Standard Package57