cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSL-ZB-SNF

Digi-Key Part Number
FSL-ZB-SNF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
FSL-ZB-SNF
Supplier
Description
KIT ZIGBEE PROTOCOL ANALYZER
Detailed Description
- Protocol Analyzer
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Protocol Analyzer
For Use With/Related Products
-
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Standard Package1