32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM783-TPE

Digi-Key Part Number
EM783-TPE-ND
Manufacturer
Manufacturer Product Number
EM783-TPE
Description
MCU 32BIT ENERGY METER 32HVQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Applications
Energy Measurement
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32kB)
Controller Series
-
RAM Size
8K x 8
Interface
I²C, IrDA, SPI, UART/USART
Number of I/O
22
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-HVQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names935299253551
Standard Package260