6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC6M602X6/1215A,13

Digi-Key Part Number
568-10423-2-ND - Tape & Reel (TR)
568-10423-1-ND - Cut Tape (CT)
568-10423-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
DC6M602X6/1215A,13
Supplier
Description
IC REG BUCK PROG 650MA 6WLCSP
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V, 1.5V 1 Output 650mA 6-XFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Programmable
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V, 1.5V
Voltage - Output (Max)
-
Current - Output
650mA
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.36x0.96)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-10423-1
568-10423-2
934067211135
568-10423-6
DC6M602X6/1215A,13-ND
Standard Package4,500