cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX-H12-ENHNC-KX

Digi-Key Part Number
CWX-H12-ENHNC-KX-ND
Manufacturer
Manufacturer Product Number
CWX-H12-ENHNC-KX
Description
SOFTWARE HC12 ENHANCED COMPILER
Detailed Description
Integrated Development Environment (IDE) Code Warrior™ Software
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
Code Warrior™ Software
Media Delivery Type
-
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.49.4000
Additional Resources
AttributeDescription
Standard Package1