CAD | USD

HVQFN32
HVQFN32
CLRC66303HNY
CLRC66303HNY
Digi-Key Product Number
568-13408-2-ND
568-13408-1-ND
568-13408-6-ND
ManufacturerNXP USA Inc.
Manufacturer Product NumberCLRC66303HNY
DescriptionIC RFID READER 13.56MHZ 32HVQFN
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionRFID Reader IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC I²C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad
Product Attributes
TypeDescriptionSelect
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
Interface
I²C, SPI, UART
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product NumberCLRC66
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

9,825 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$11.04000$11.04
10$9.96700$99.67
25$9.50280$237.57
100$8.25140$825.14
250$7.88060$1,970.15
500$7.18526$3,592.63
1,000$6.25813$6,258.13
2,500$6.02634$15,065.85
Additional Resources
AttributeDescription
Other Names
568-13408-2
935306208518
Standard Package6,000