LLDL,SOD87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYD17D,115

Digi-Key Part Number
568-1661-2-ND - Tape & Reel (TR)
568-1661-1-ND - Cut Tape (CT)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BYD17D,115
Supplier
Description
DIODE AVALANCHE 200V 1.5A MELF
Detailed Description
Diode Avalanche 200 V 1.5A Surface Mount MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Avalanche
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
21pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-87
Supplier Device Package
MELF
Operating Temperature - Junction
-65°C ~ 175°C
1 (Unlimited)
EAR99
8541.10.0080
568-1661-2
568-1661-1
933812230115
BYD17D T/R
BYD17D115
2,000