TO-220-2 FullPack, ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY329X-1200,127

Digi-Key Part Number
BY329X-1200,127-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BY329X-1200,127
Supplier
Description
DIODE GEN PURP 1.2KV 8A TO220F
Detailed Description
Diode Standard 1200 V 8A Through Hole TO-220FP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
145 ns
Current - Reverse Leakage @ Vr
1 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220FP
Operating Temperature - Junction
150°C (Max)
1 (Unlimited)
EAR99
8541.10.0080
934037680127
BY329X-1200
954-BY329X-1200127
BY329X-1200-ND
1,000
(1)
STTH812FPSTMicroelectronics39497-7610-5-ND$2.95000Similar