SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2716,115

Digi-Key Part Number
568-2071-2-ND - Tape & Reel (TR)
568-2071-1-ND - Cut Tape (CT)
568-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA2716,115
Description
IC AMP ISM 50MHZ-3.6GHZ 6TSSOP
Detailed Description
RF Amplifier IC ISM 50MHz ~ 3.6GHz 6-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency
50MHz ~ 3.6GHz
P1dB
8.9dBm
Gain
22.9dB
Noise Figure
5.3dB
RF Type
ISM
Voltage - Supply
5V ~ 6V
Current - Supply
15.9mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
BGA2716 T/R
2156-BGA2716115-NXTR
NXPNXPBGA2716,115
568-2071-6
954-BGA2716115
BGA2716115
568-2071-1
568-2071-2
934057925115
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BGA2866,115NXP USA Inc.129568-6213-1-ND$0.32000Similar