TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF423,112

Digi-Key Part Number
BF423,112-ND
Manufacturer
Manufacturer Product Number
BF423,112
Description
TRANS PNP 250V 0.05A TO92-3
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 830 mW Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
830 mW
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
BF423
BF423-ND
933259360112
Standard Package1,000