CAD | USD

BC869-16115

BCX56,135

Digi-Key Part Number
2156-BCX56,135-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BCX56,135
Supplier
Description
NOW NEXPERIA BCX56 - SMALL SIGNA
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Power - Max
1.25 W
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
5,875$0.06305$370.42