EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857AT,115

Digi-Key Part Number
568-8007-2-ND - Tape & Reel (TR)
568-8007-1-ND - Cut Tape (CT)
568-8007-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BC857AT,115
Supplier
Description
TRANS PNP 45V 0.1A SC-75
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-75
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075

Additional Resources
AttributeDescription
Other Names
568-8007-1
568-8007-2
BC857AT T/R-ND
934051100115
BC857AT T/R
2156-BC857AT115-NXTR
568-8007-6
954-BC857AT115
NEXNXPBC857AT,115
BC857AT,115-ND
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC857A,215Nexperia USA Inc.5,1841727-4867-1-ND$0.19000Similar
2SA1774T1Gonsemi184,690488-2SA1774T1GCT-ND$0.25000Similar
BC857CWT1Gonsemi17,895BC857CWT1GOSCT-ND$0.26000Similar
BC857BWT1Gonsemi919BC857BWT1GOSCT-ND$0.25000Similar
BC857AMB,315Nexperia USA Inc.46,937,098BC857AMB,315-ND$0.04513Similar