SOD-110_SOD110 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-110_SOD110 PKG
SOD-110 Pkg

BAS216,135

Digi-Key Part Number
BAS216,135-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BAS216,135
Supplier
Description
DIODE GEN PURP 75V 250MA SOD2
Detailed Description
Diode Standard 75 V 250mA (DC) Surface Mount SOD-110
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-110
Supplier Device Package
SOD-110
Operating Temperature - Junction
150°C (Max)
1 (Unlimited)
EAR99
8541.10.0070
934025530135
BAS216 /T3
BAS216 /T3-ND
11,000