cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL5115EVBSLAV

Digi-Key Part Number
568-ASL5115EVBSLAV-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ASL5115EVBSLAV
Supplier
Description
ASL5115EVBSLAV
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
ASL5115 12, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
12, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
ASL5115
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$363.47000$363.47
Additional Resources
AttributeDescription
Other Names
568-ASL5115EVBSLAV
935368787598
Standard Package1