cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFT20P060-4GNR3

Digi-Key Part Number
AFT20P060-4GNR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT20P060-4GNR3
Description
FET RF 2CH 65V 2.17GHZ OM780-4GW
Detailed Description
RF Mosfet LDMOS (Dual) 28 V 450 mA 2.17GHz 18.9dB 6.3W OM-780G-4L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Transistor Type
LDMOS (Dual)
Frequency
2.17GHz
Gain
18.9dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
450 mA
Power - Output
6.3W
Voltage - Rated
65 V
Package / Case
OM-780G-4L
Supplier Device Package
OM-780G-4L
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8541.29.0040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$90.69568$22,673.92
Additional Resources
AttributeDescription
Other Names935322069528
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A3G26D055NT4NXP USA Inc.2,471568-A3G26D055NT4CT-ND$59.81000Similar