8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7102CHTK2/T0BC2CJ

Digi-Key Part Number
568-14701-2-ND - Tape & Reel (TR)
568-14701-1-ND - Cut Tape (CT)
568-14701-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A7102CHTK2/T0BC2CJ
Supplier
Description
SECURITY IC EXT TEMP HVSON8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Authentication
Core Processor
MX51
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
I²C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.26000$5.26
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$5.07812$30,468.72
Additional Resources
AttributeDescription
Other Names
935374146118
568-14701-6
568-14701-2
568-14701-1
Standard Package6,000