12-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7101CHUK/T0BC2HAZ

Digi-Key Part Number
568-14698-2-ND - Tape & Reel (TR)
568-14698-1-ND - Cut Tape (CT)
568-14698-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A7101CHUK/T0BC2HAZ
Supplier
Description
SECURITY IC STD TEMP WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Authentication
Core Processor
MX51
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
I²C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (2.06x2.02)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.49000$4.49
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.32976$12,989.28
Additional Resources
AttributeDescription
Other Names
568-14698-6
935369482023
568-14698-2
568-14698-1
Standard Package3,000