HVQFN32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7002CIHN1/T1AGBEL

Digi-Key Part Number
A7002CIHN1/T1AGBEL-ND
Manufacturer
Manufacturer Product Number
A7002CIHN1/T1AGBEL
Description
AU10TICS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Product Status
Active
Applications
Authentication
Core Processor
MX51
Program Memory Type
EEPROM (76.4kB)
Controller Series
A700x
RAM Size
3.2kB
Interface
I²C
Voltage - Supply
1.62V ~ 5.5V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
2,450$13.10029$32,095.71
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names935308758157
Standard Package2,450