6-PDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3V26S004NT6

Digi-Key Part Number
568-A3V26S004NT6TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3V26S004NT6
Supplier
Description
AIRFAST RF POWER LDMOS TRANSISTO
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RF Mosfet LDMOS 48 V 16 mA 2.496GHz ~ 2.69GHz 23.3dB 26dBm 6-PDFN (4x4.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS
Frequency
2.496GHz ~ 2.69GHz
Gain
23.3dB
Voltage - Test
48 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
16 mA
Power - Output
26dBm
Voltage - Rated
105 V
Package / Case
6-LDFN Exposed Pad
Supplier Device Package
6-PDFN (4x4.5)
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$11.57138$57,856.90
Additional Resources
AttributeDescription
Other Names
935402451528
568-A3V26S004NT6TR
Standard Package5,000