cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3V07H600-42NR6

Digi-Key Part Number
568-A3V07H600-42NR6TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3V07H600-42NR6
Supplier
Description
AIRFAST RF POWER LDMOS TRANSISTO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS (Triple) 48 V 900 mA 616MHz ~ 870MHz 16.9dB 112W OM-1230-6L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Triple)
Frequency
616MHz ~ 870MHz
Gain
16.9dB
Voltage - Test
48 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
900 mA
Power - Output
112W
Voltage - Rated
105 V
Package / Case
OM-1230-6L
Supplier Device Package
OM-1230-6L
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
150$280.59873$42,089.81
Additional Resources
AttributeDescription
Other Names
935404336528
568-A3V07H600-42NR6TR
Standard Package150