cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3I35D025GNR1

Digi-Key Part Number
568-A3I35D025GNR1TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3I35D025GNR1
Supplier
Description
AIRFAST RF POWER GAN TRANSISTOR
Detailed Description
RF Mosfet LDMOS 3.2GHz ~ 4GHz 27.8dB 3.4W TO-270WBG-17
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS
Frequency
3.2GHz ~ 4GHz
Gain
27.8dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
3.4W
Voltage - Rated
28 V
Package / Case
TO-270-17 Variant, Gull Wing
Supplier Device Package
TO-270WBG-17
Additional Resources
AttributeDescription
Other Names
568-A3I35D025GNR1TR
935362376528
Standard Package500