cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3I25D080NR1

Digi-Key Part Number
568-A3I25D080NR1TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3I25D080NR1
Supplier
Description
AIRFAST RF LDMOS INTEGRATED POWE
Manufacturer Standard Lead Time
26
Detailed Description
RF Mosfet LDMOS (Dual) 28 V 175 mA 2.3GHz ~ 2.69GHz 29.2dB 8.3W TO-270WB-17
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual)
Frequency
2.3GHz ~ 2.69GHz
Gain
29.2dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
175 mA
Power - Output
8.3W
Voltage - Rated
65 V
Package / Case
TO-270-17 Variant, Flat Leads
Supplier Device Package
TO-270WB-17
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$74.62652$37,313.26
935411871528
568-A3I25D080NR1TR
500