cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3I20X050GNR1

Digi-Key Part Number
568-A3I20X050GNR1TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3I20X050GNR1
Supplier
Description
AIRFAST RF LDMOS WIDEBAND INTEGR
Manufacturer Standard Lead Time
26
Detailed Description
RF Mosfet LDMOS (Dual) 28 V 145 mA 1.8GHz ~ 2.2GHz 29.3dB 6.3W OM-400G-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual)
Frequency
1.8GHz ~ 2.2GHz
Gain
29.3dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
145 mA
Power - Output
6.3W
Voltage - Rated
65 V
Package / Case
OM-400G-8
Supplier Device Package
OM-400G-8
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$111.64610$55,823.05
568-A3I20X050GNR1TR
935395025564
500