cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3G26H350W17SR3

Digi-Key Part Number
568-A3G26H350W17SR3TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A3G26H350W17SR3
Supplier
Description
AIRFAST RF POWER GAN TRANSISTOR,
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet - 48 V 250 mA 2.496GHz ~ 2.69GHz 13.3dB 59W NI-780S-4S2S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
-
Frequency
2.496GHz ~ 2.69GHz
Gain
13.3dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
250 mA
Power - Output
59W
Voltage - Rated
125 V
Package / Case
NI-780S-4S2S
Supplier Device Package
NI-780S-4S2S
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$339.06320$84,765.80
Additional Resources
AttributeDescription
935417778128
568-A3G26H350W17SR3TR
250