cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2V09H400-04SR3

Digi-Key Part Number
568-A2V09H400-04SR3TR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A2V09H400-04SR3
Supplier
Description
AIRFAST RF POWER LDMOS TRANSISTO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS (Dual) 48 V 750 mA 720MHz ~ 960MHz 18.7dB 102W NI-780S-4L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual)
Frequency
720MHz ~ 960MHz
Gain
18.7dB
Voltage - Test
48 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
750 mA
Power - Output
102W
Voltage - Rated
105 V
Package / Case
NI-780S-4L
Supplier Device Package
NI-780S-4L
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$235.80920$58,952.30
Additional Resources
AttributeDescription
Other Names
568-A2V09H400-04SR3TR
935392098128
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLP15M7160PYAmpleon USA Inc.2711603-1046-1-ND$102.16000Similar
BLM8G0710S-45ABGYAmpleon USA Inc.591603-1097-1-ND$62.26000Similar
BLF898SUAmpleon USA Inc.741603-1133-ND$434.04000Similar