- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
74LVT16646ADL,512 | ||
---|---|---|
Digi-Key Part Number | 74LVT16646ADL,512-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVT16646ADL,512 | |
Description | IC TXRX NON-INVERT 3.6V 56SSOP | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVT16646A |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 15/Mar/2015 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | 74LVT16646A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74LVT16646ADL 74LVT16646ADL-ND 935178550512 |
Standard Package | 26 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SN74LVTH16952DL | Rochester Electronics, LLC | 8,353 | 2156-SN74LVTH16952DL-ND | $2.41019 | Direct |
SN74LVT16646DL | Rochester Electronics, LLC | 6,648 | 2156-SN74LVT16646DL-ND | $13.69172 | Direct |
SN74LVTH16652DL | Rochester Electronics, LLC | 7,754 | 2156-SN74LVTH16652DL-ND | $2.17938 | Direct |
SN74LVTH16646DL | Rochester Electronics, LLC | 4,846 | 2156-SN74LVTH16646DL-ND | $2.14094 | Direct |
SN74LVTH16646DGGR | Texas Instruments | 160 | 296-1266-1-ND | $3.77000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address