56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16501ADGG,118

Digi-Key Part Number
74LVT16501ADGG,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16501ADGG,118
Description
IC UNIV BUS TXRX 18BIT 56TSSOP
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
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
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74LVT16501ADG-T
74LVT16501ADG-T-ND
935203030118
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVTH16501DLTexas Instruments20296-8692-5-ND$4.91000Similar
SN74LVTH16500DGGRTexas Instruments1,835296-8689-1-ND$2.26912Similar