20-SSOP, SOT339-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1284DB,118

Digi-Key Part Number
74LVC1284DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1284DB,118
Description
IC TRANSCEIVER FULL 4/4 20SSOP
Detailed Description
4/4 Transceiver Full IEEE 1284 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Transceiver
Protocol
IEEE 1284
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74LVC1284DB-T-ND
74LVC1284DB-T
935213660118
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74ACT1284DBRTexas Instruments17,000296-4365-1-ND$0.91389Similar