16-SSOP_SOT338-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4020DB,112

Digi-Key Part Number
568-2970-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LV4020DB,112
Supplier
Description
IC 14BIT BINARY RIPPLE 16-SSOP
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
100 MHz
Trigger Type
Negative Edge
Voltage - Supply
1 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
954-74LV4020DB112
568-2970-5
935202710112
2156-74LV4020DB112-NX
Standard Package78