16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7046AN,112

Digi-Key Part Number
74HCT7046AN,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT7046AN,112
Supplier
Description
IC PLL W/LOCK DETECTOR 16DIP
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-DIP (0.300", 7.62mm)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

900In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-74HCT7046AN112-NX
74HCT7046AN-ND
954-74HCT7046AN112
74HCT7046AN
933827480112
NEXNXP74HCT7046AN,112
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HCT7046AETexas Instruments12296-33165-5-ND$4.82000Direct