16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7046AD,118

Digi-Key Part Number
74HCT7046AD,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT7046AD,118
Supplier
Description
IC PLL W/LOCK DETECTOR 16SOIC
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
954-74HCT7046AD118
74HCT7046AD-T-ND
74HCT7046AD118
74HCT7046AD-T
933827490118
Standard Package2,500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LV4046ADTexas Instruments440296-34057-5-ND$2.40000Similar
CD74HCT7046AM96Texas Instruments718296-31619-1-ND$4.24000Upgrade
CD74HCT7046AMTTexas Instruments159296-CD74HCT7046AMTCT-ND$5.01000Upgrade
SN74LV4046ADRTexas Instruments604296-21049-1-ND$2.24000Similar