16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7046AD,112

Digi-Key Part Number
74HCT7046AD,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT7046AD,112
Supplier
Description
IC PLL W/LOCK DETECTOR 16SOIC
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HCT7046AD
933827490112
954-74HCT7046AD112
NEXNXP74HCT7046AD112
74HCT7046AD-ND
2156-74HCT7046AD112-NX
Standard Package50